Surface mount yellow LED emitter featuring a 10.6mm x 10mm plastic package with a water clear, diffused lens. Delivers 22 lumens luminous flux and 22mcd luminous intensity at a 590nm wavelength. Operates with a 350mA forward current and 2.1V DC rated voltage, with a maximum power dissipation of 1.1W. Suitable for a wide operating temperature range of -20°C to 70°C, this RoHS compliant component offers a broad 110° viewing angle.
Lumex SML-LX1610SYC/A technical specifications.
| Approvals | UL, CSA |
| Package/Case | TO-252-3 |
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Round, Diffused, Colorless, Clear |
| Luminous Flux | 22lm |
| Luminous Intensity | 22mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 110° |
| DC Rated Voltage | 2.1V |
| Wavelength | 590nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610SYC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.