
Surface mount, single-color blue LED emitter featuring a clear, diffused lens. This component operates with a 350mA forward current and a 3.5V DC rated voltage, delivering 5lm luminous flux and 5mcd luminous intensity. With a 70° viewing angle and a 470nm wavelength, it is RoHS compliant and lead-free, suitable for operation between -20°C and 70°C.
Lumex SML-LX1610USBC technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 5lm |
| Luminous Intensity | 5mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 70° |
| DC Rated Voltage | 3.5V |
| Wavelength | 470nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610USBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.