Lumex SML-LX23SUGC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.4mm |
| Lens Style | Flat, Rectangular, Elliptical, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 574nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX23SUGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.