Surface mount, single-color white LED emitter with a 2mm x 3mm footprint and 1.4mm height. Features a water-clear, flat, elliptical lens and a 120° viewing angle. Operates with a 20mA forward current and 3.5V DC rated voltage, delivering 150mcd luminous intensity at a 550nm wavelength. This lead-free, RoHS-compliant component has a power dissipation of 120mW and an operating temperature range of -30°C to 80°C, supplied in a 1000-piece tape and reel package.
Lumex SML-LX23UWC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.4mm |
| Lens Style | Flat, Elliptical, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.5V |
| Wavelength | 550nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX23UWC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.