Lumex SML-LX2723MWC-TR technical specifications.
| Correlated Color Temperature (CCT) | 3250 K |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 39lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2723MWC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.