Lumex SML-LX2723SIC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 500mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Luminous Flux | 39lm |
| Luminous Intensity | 23mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TitanBrite |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2723SIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.