Lumex SML-LX2723UWC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 39lm |
| Luminous Intensity | 23mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 120° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2723UWC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.