
Single Color LED emitter, red illumination, featuring a water clear lens and PLCC package for surface mount applications. This component operates with a 20mA forward current, emitting light at a 635nm wavelength with a luminous intensity of 25mcd. It offers a wide 120° viewing angle and is RoHS compliant, with operating temperatures ranging from -40°C to 85°C. The LED measures 3.2mm in length, 2.8mm in width, and 2.1mm in height, with a lens diameter of 0.094 inches.
Lumex SML-LX2832IC-TR technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Diameter | 0.094inch |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2832IC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.