Surface mount single color LED emitter, red illumination, featuring a 2.4mm size with a 3.2mm x 2.8mm footprint. This component offers a 120° viewing angle, 250mcd luminous intensity, and a 636nm wavelength. Designed for a 20mA forward current, it operates within a -30°C to 85°C temperature range and is RoHS compliant with a lead-free package.
Lumex SML-LX2832SIC-TR technical specifications.
| Package/Case | 2832 |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 636nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2832SIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.