Lumex SML-LX2832SISUGSBC technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Diameter | 2.4mm |
| Height | 1.87mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 430nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2832SISUGSBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.