Lumex SML-LX2832SISUGSBC-TR technical specifications.
| Forward Current | 20mA |
| Lens Color | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2832SISUGSBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.