Surface mount single color LED emitter, white illumination, featuring a water clear lens. This component operates with a 20mA forward current and a 3.5V DC rated voltage, delivering 150mcd luminous intensity. Housed in a PLCC package with a 120° viewing angle, it offers a wavelength of 550nm. The LED is lead-free, RoHS compliant, and designed for a wide operating temperature range from -40°C to 85°C.
Lumex SML-LX2832UWC-TR technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.5V |
| Wavelength | 550nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2832UWC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.