
Surface mount single color LED emitter, yellow illumination, featuring a 2.4mm lens size and a 120° viewing angle. This component operates with a 20mA forward current and a forward voltage of 2.1V, emitting light at a 585nm wavelength with 15mcd luminous intensity. Housed in a 2832 package with a water-clear lens, it offers a lead-free, RoHS-compliant design suitable for operation between -30°C and 85°C.
Lumex SML-LX2832YC-TR technical specifications.
| Package/Case | 2832 |
| Color | Yellow |
| Diameter | 0.094inch |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2832YC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
