Lumex SML-LX2835IYC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Height | 1.8mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2835IYC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.