Lumex SML-LX3632SISUGSBC-TR technical specifications.
| Package/Case | 3632 |
| Lens Color | Clear |
| Mount | Surface Mount |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX3632SISUGSBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.