
Surface mountable, single-color LED display cluster featuring a 12mm x 12mm footprint and 1.2mm height. This RoHS compliant component emits warm white light with a Correlated Color Temperature (CCT) of 3000K, offering a luminous flux of 530lm and luminous intensity of 530mcd. Designed for a 1.2A forward current and 1A current rating, it operates at 10.4V with a maximum power dissipation of 11.5W. The clear, round lens provides a wide 120° viewing angle, and the component is rated for operation between -40°C and 90°C.
Lumex SML-LX4747MWC-TR10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Current Rating | 1A |
| Forward Current | 1.2A |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 12mm |
| Lens Style | Clear, Round |
| Luminous Flux | 530lm |
| Luminous Intensity | 530mcd |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.5W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 10.4V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TitanBrite |
| Viewing Angle | 120° |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX4747MWC-TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
