
Surface mount, cool white LED display cluster with a 12mm x 12mm footprint and 1.2mm height. Features a 120° viewing angle, 6000K correlated color temperature, and 600lm luminous flux. Rated for 1A forward current, 10.4V operating voltage, and 11.5W maximum power dissipation. Compliant with RoHS and UL/CSA approvals, packaged in tape and reel.
Lumex SML-LX4747UWC-TR10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 12mm |
| Lens Style | Clear, Round |
| Luminous Flux | 600lm |
| Luminous Intensity | 600mcd |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.5W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 10.4V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Thermal Resistance of Package | 3.5°C/W |
| Viewing Angle | 120° |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX4747UWC-TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
