Lumex SML-LX5026MWC-WB6 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 1A |
| Height | 2.8mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 50mm |
| Lens Style | Flat |
| Luminous Flux | 640lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Test Temperature | 25°C |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX5026MWC-WB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
