Lumex SML-LXFM0603SPGCTR technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXFM0603SPGCTR to view detailed technical specifications.
No datasheet is available for this part.