
Uni-color red chip LED emitter with a peak wavelength of 660nm. Features a 2-pin surface mount package measuring 1.6mm x 0.8mm x 1.1mm (Max) with a water clear lens and 120° viewing angle. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.2V, offering an intensity of 100mcd. Suitable for top mount PCB applications, this component functions within an operating temperature range of -40°C to 85°C.
Lumex SML-LXFM0603SRC-TR technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 100mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXFM0603SRC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.