
The SML-LXFT0603SRC-TR is a surface mount LED with a red illumination color and clear lens. It has a luminous intensity of 100 millicandela and operates within a temperature range of -25°C to 85°C. This LED is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Lumex SML-LXFT0603SRC-TR technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXFT0603SRC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.