
The SML-LXFT1206SUGCTR is a single green LED with a luminous intensity of 45mcd and a viewing angle of 140°. It has a height of 1.6mm and is designed for surface mount applications. The LED is packaged in a 1206 case and is available in quantities of 2000. Operating temperature range is from -30°C to 85°C.
Lumex SML-LXFT1206SUGCTR technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Height | 1.6mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXFT1206SUGCTR to view detailed technical specifications.
No datasheet is available for this part.