Lumex SML-LXIL1618SIC-TR technical specifications.
| Case Code (Imperial) | 1816 |
| Case Code (Metric) | 4540 |
| Package/Case | 1816 |
| Color | Red |
| Height | 2.9mm |
| Length | 4.5mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Square |
| Lens Transparency | Clear |
| Luminous Intensity | 15000mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 16° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXIL1618SIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.