
Surface mount standard LED emitter, ultra super blue illumination color. Features a 1.8mm clear, round, domed lens with a 50° viewing angle. Operates at a 20mA forward current, delivering 250mcd luminous intensity at a 470nm wavelength. Housed in a 1209 (3224 metric) case with a 2-pin configuration, measuring 3.2mm length, 2.4mm width, and 2.7mm height. This lead-free, RoHS-compliant component is supplied on tape and reel.
Lumex SML-LXL1209USBC-TR technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 2.7mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL1209USBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
