Bi-color chip LED emitter for surface mount applications. Features red and yellow light emission with peak wavelengths of 660nm and 590nm respectively. This 4-pin SMD device offers a 60° viewing angle and water clear lens appearance. Maximum forward current is 25mA, with maximum forward voltage of 2.2V/2.5V and power dissipation of 60mW/100mW. Operating temperature range is -40°C to 85°C.
Lumex SML-LXL1210SRSYCTR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red/Yellow |
| Intensity | 50mcd|90mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660/590nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.2/2.5V |
| Maximum Power Dissipation | 60/100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXL1210SRSYCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.