Lumex SML-LXL1210SYSUGC technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL1210SYSUGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.