Lumex SML-LXL8047UVC technical specifications.
| Package/Case | SMD/SMT |
| Color | Violet |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Clear |
| Luminous Flux | 18lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 100° |
| Wavelength | 405nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL8047UVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
