Lumex SML-LXL809SYC technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 1100mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL809SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.