Lumex SML-LXL809UWC technical specifications.
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 1700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL809UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.