
Surface mount, single-color red LED emitter featuring a water-clear, round lens. This component operates with a forward current of 500mA and a maximum current rating of 500mA, delivering 42lm luminous flux and 42mcd luminous intensity at a 635nm wavelength. It supports a 2.7V operating supply voltage and has a maximum power dissipation of 1.65W. With a wide 100° viewing angle and a broad operating temperature range of -40°C to 100°C, this RoHS compliant LED is supplied in tape and reel packaging.
Lumex SML-LXL99SIC-TR/2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Red |
| Current Rating | 700mA |
| Forward Current | 500mA |
| Illumination Color | Red |
| Lens Style | Clear, Round |
| Luminous Flux | 42lm |
| Luminous Intensity | 42mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 100° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL99SIC-TR/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
