
Single color yellow LED emitter, surface mount (SMT) package with 2 pins. Features a water clear, round lens style and a 100° viewing angle. Operates with a forward current of 500mA, a forward voltage of 2.5V, and a maximum power dissipation of 1.55W. Achieves a luminous flux of 58lm and a luminous intensity of 58mcd at a wavelength of 598nm. Rated for a current of 700mA, with a maximum operating temperature of 100°C and a minimum of -40°C. RoHS compliant and UL/CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LXL99SYC-TR/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current Rating | 700mA |
| Forward Current | 500mA |
| Illumination Color | Yellow |
| Lens Style | Clear, Round |
| Luminous Flux | 58lm |
| Luminous Intensity | 58mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.55W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 100° |
| Wavelength | 598nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL99SYC-TR/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
