
Surface mount, single-color blue LED emitter featuring a water-clear, diffused dome lens. This component operates with a forward current of 1.2A and a maximum current rating of 1.5A, delivering 55 lumens of luminous flux and 55 millicandelas luminous intensity at a 465nm wavelength. It boasts a wide 100° viewing angle and a robust operating temperature range of -40°C to 100°C, with a maximum power dissipation of 5W. Packaged on tape and reel, this RoHS compliant LED is suitable for surface mount applications.
Lumex SML-LXL99USBC-TR/5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Blue |
| Current Rating | 1.5A |
| Forward Current | 1.2A |
| Height | 6.4mm |
| Illumination Color | Blue |
| Length | 9mm |
| Lens Style | Dome, Clear, Round, Diffused, Colorless |
| Luminous Flux | 55lm |
| Luminous Intensity | 55mcd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TitanBrite |
| Viewing Angle | 100° |
| Wavelength | 465nm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL99USBC-TR/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.