Surface mount, single-color LED emitter featuring a cool white illumination color with a correlated color temperature of 7040K. This component offers a luminous flux of 180lm and a luminous intensity of 180mcd, with a wide 100° viewing angle. It operates with a forward current of 1.2A and a maximum current rating of 1.5A, requiring an operating supply voltage of 4.5V. The LED is housed in a water-clear, diffused, colorless plastic lens with a round shape, measuring 9mm in length and width, and 6.4mm in height. This RoHS compliant, lead-free component is supplied on tape and reel and is UL and CSA approved.
Lumex SML-LXL99UWC-TR/5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7040K |
| Current Rating | 1.5A |
| Forward Current | 1.2A |
| Height | 6.4mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Clear, Round, Diffused, Colorless |
| Luminous Flux | 180lm |
| Luminous Intensity | 180mcd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite |
| Viewing Angle | 100° |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL99UWC-TR/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
