Lumex SML-LXR1206SUGC-TR technical specifications.
| Package/Case | 120 |
| Color | Green |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR1206SUGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.