Lumex SML-LXR128UWC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Lens Style | Elliptical |
| Luminous Intensity | 400mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR128UWC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.