Lumex SML-LXR2106SIC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 220mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR2106SIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.