Lumex SML-LXR44SOC-TR technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR44SOC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.