Lumex SML-LXR4508RGB/E7 technical specifications.
| Color | Blue, Green, Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR4508RGB/E7 to view detailed technical specifications.
No datasheet is available for this part.