
Surface mount standard LED emitter, uni-color red with a peak wavelength of 650 nm. Features a 2-pin configuration, right-angle mounting, and a water-clear rectangular lens measuring 2x1x1 mm. Offers 120° viewing angle and 25mcd intensity. Operates with a maximum forward current of 25 mA and a maximum forward voltage of 2.4 V, with a maximum power dissipation of 60 mW. Suitable for operating temperatures from -30 °C to 85 °C.
Lumex SML-LXR851DRC-TR technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Red |
| Intensity | 25mcd |
| Peak Wavelength | 650nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXR851DRC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.