
Bi-color chip LED emitter for surface mount applications. Features a 3-pin SMD package with right-angle mounting orientation. Emits super green (565nm) and high-intensity red (636nm) light with typical intensities of 20mcd and 50mcd respectively. Constructed with AlGaInP LED material, offering a wide 120° viewing angle and water-clear rectangular lens. Operates within a temperature range of -40°C to 85°C.
Lumex SML-LXR851SISGC-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green/Red |
| Intensity | 20mcd|50mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 565/636nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Super Green/Hi-Int. Red |
| Maximum Forward Current | 30/25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 100/60mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXR851SISGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.