Lumex SML-LXR851SUGSYCCC technical specifications.
| Package/Case | 120 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR851SUGSYCCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.