
Uni-color yellow chip LED emitter with a peak wavelength of 585 nm. Features a 2-pin SMD package (3mm x 2mm x 1mm) for surface mounting, offering a 160° viewing angle and 6mcd intensity. Operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V, with a maximum power dissipation of 100 mW. Suitable for a wide operating temperature range from -25 °C to 85 °C.
Lumex SML-LXR851YC-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Yellow |
| Intensity | 6mcd |
| LED Material | GaAsP |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 160° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXR851YC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.