Lumex SML-LXR85SRC-TR technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Domed, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR85SRC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.