
Surface mount LED emitter, red illumination, featuring a 660nm wavelength and 20mA forward current. This component utilizes an 0805 (2012 metric) SMD package with a diffused, colorless rectangular lens. Delivering 21mcd luminous intensity, it operates within a -25°C to 80°C temperature range and offers a wide 140° viewing angle. The RoHS compliant, lead-free design is supplied on tape and reel.
Lumex SML-LXT0805SRW-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXT0805SRW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.