Lumex SNW-LX504SRC/4 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3800mcd |
| Packaging | Bulk |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SNW-LX504SRC/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.