Lumex SSA-LXB102YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Diameter | 3mm |
| Height | 8mm |
| Length | 52.2mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB102YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.