Lumex SSA-LXB10GW-RA technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 8mcd |
| Package Quantity | 19 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10GW-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
