Lumex SSA-LXB10HW-GF technical specifications.
| Color | Red |
| Current | 30mA |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Style | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Wavelength | 700nm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10HW-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.