Ten-character LED array featuring diffused, milky white lens for high-intensity red illumination. Each character has a 1.74mm width, with a 2V forward voltage and 30mA forward current. Operating between -40°C and 85°C, this through-hole mount component offers a 160° viewing angle and 8mcd luminous intensity at a 635nm wavelength. Lead-free and RoHS compliant, it is suitable for PCB mounting.
Lumex SSA-LXB10IW technical specifications.
| Character Width | 1.74mm |
| Color | Red |
| Current | 30mA |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Flat |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Characters | 10 |
| Number of Segments | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.