Lumex SSA-LXB10IW-GF technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 95 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10IW-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.